+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8125SD3V3BE

Switch: push-button; Pos: 2; SPDT; 0.4A/20VAC; 0.4A/20VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
8125SD3V3BE
TME Symbol:
8125SD3V3BE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Contact material
copper
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
12.7x6.86x10.41mm
Number of terminals
3
Fastening thread
1/4 +- 40 UNS-2A
Manufacturer series
8020
Operating temperature
-30...75°C
Gross weight4.17 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8125SD3V3BE
88 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 15 pcs - 7.75 USDGross price for quantities from 15 pcs - 7.75 USD
Net price for quantities from 25 pcs - 7.41 USDGross price for quantities from 25 pcs - 7.41 USD
Net price for quantities from 30 pcs - 7.27 USDGross price for quantities from 30 pcs - 7.27 USD
Net price for quantities from 40 pcs - 7.04 USDGross price for quantities from 40 pcs - 7.04 USD
Net price for quantities from 80 pcs - 6.54 USDGross price for quantities from 80 pcs - 6.54 USD
Net price for quantities from 120 pcs - 6.34 USDGross price for quantities from 120 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs