+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8125SD9AV2BE

Switch: push-button; Pos: 2; SPDT; 1A/120VAC; 1A/28VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
8125SD9AV2BE
TME Symbol:
8125SD9AV2BE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB, right
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Terminal pitch
4.7mm
Mounting
SMT
Body dimensions
12.7x6.86x10.41mm
Manufacturer series
8020
Operating temperature
-30...65°C
Gross weight3.77 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8125SD9AV2BE
14 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 9 pcs - 7.84 USDGross price for quantities from 9 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 40 pcs