+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8164.00305

Wire; 4x2x24AWG; stranded; Cu; Insulation: PVC; chrome; RS232,RS422

Manufacturer: BELDEN

Manufacturer part number:
8164.00305
TME Symbol:
8164.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Core section
0.22mm2
Shield structure
Al-PET foil, pairs shielded with Al-PET foil, shielded threefold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-40...60°C
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
9.86mm
Rated voltage
0.3kV
Wave impedance
100Ω
Conform to the norm
UL 1685 UL 2493
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • RS232
  • RS422
Gross weight101.04 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8164.00305
0 in TME stock
Net price for quantities from 305 m - 17.53 USDGross price for quantities from 305 m - 17.53 USD
Net price for quantities from 610 m - 15.35 USDGross price for quantities from 610 m - 15.35 USD
Amount (Multiplicity: 305)