+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81665-5

Accessories: socket gasket; CPC; size 23; Gasket: neoprene


Manufacturer: TE Connectivity

Manufacturer part number:
81665-5
TME Symbol:
81665-5

Specification

Manufacturer
TE Connectivity
Type of connector accessories
socket gasket
Application - series/manufacturer
CPC
Case
size 23
Gasket material
neoprene
Gross weight2.02 g
See other products in this category: Other connectors TE TE Connectivity,
*
81665-5
40 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 30 pcs - 3.80 USDGross price for quantities from 30 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 250 pcs - 3.25 USDGross price for quantities from 250 pcs - 3.25 USD
Net price for quantities from 500 pcs - 3.09 USDGross price for quantities from 500 pcs - 3.09 USD
Net price for quantities from 700 pcs - 3.02 USDGross price for quantities from 700 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.