+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-909

Plug; 22mm; 82; stainless steel; Dim: Ø22mm

Manufacturer: EAO

Manufacturer part number:
82-909
TME Symbol:
82-909

Specification

Manufacturer
EAO
Type of switch accessories
plug
Switch standard
22mm
Application - series/manufacturer
82
Material
stainless steel
Dimensions
Ø22mm
Gross weight27.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
82-909
0 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 25 pcs - 6.35 USDGross price for quantities from 25 pcs - 6.35 USD
Net price for quantities from 100 pcs - 5.55 USDGross price for quantities from 100 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)