+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

820.05.01.015

Test probe: ICT/FCT; 500mA; Overall len: 11.5mm; Min.pitch: 0.5mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
820.05.01.015
TME Symbol:
820.05.01.015

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
0.5A
Overall length
11.5mm
Minimum pitch
0.5mm
Mounting height
1.5mm
Resistance
-55...120mΩ
Key stroke
1mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
820.05.01.015
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD