+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8230-30-RC

Inductor: axial; THT; 2.7uH; 0.495A; R: 500mΩ; ±10%; Ø3.05x7.62mm


Manufacturer: BOURNS

Manufacturer part number:
8230-30-RC
TME Symbol:
8230-30-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
2.7µH
Operating current
0.495A
Resistance
0.5Ω
Tolerance
±10%
Body dimensions
Ø3.05x7.62mm
Leads
axial
Diameter
3.05mm
Height
7.62mm
Gross weight0.17 g
Certificates
See other products in this category: Inductors BOURNS,
*
8230-30-RC
9 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 158 pcs - 1.11 USDGross price for quantities from 158 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change