+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825.05.01.015

Test probe: ICT/FCT; 500mA; Overall len: 12.5mm; Min.pitch: 0.7mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
825.05.01.015
TME Symbol:
825.05.01.015

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
0.5A
Overall length
12.5mm
Minimum pitch
0.7mm
Mounting height
1.5mm
Resistance
0.1Ω
Key stroke
1mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
825.05.01.015
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD