+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

825590-1

Tool: for crimping; Junior Timer; 20AWG÷14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
825590-1
TME Symbol:
825590-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
Junior Timer
Wire size
20AWG...14AWG
Version
manual
Application - series/manufacturer
Junior Timer
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
825590-1
0 in TME stock
Net price for quantities from 1 pcs - 626.46 USDGross price for quantities from 1 pcs - 626.46 USD
No. of pieces (Multiplicity: 1)