+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696828397

LED lamp; 2G11; white warm; 53/77VAC; 3200lm; 24W; 160°; 3000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696828397
TME Symbol:
82839700

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
2G11
Colour
white warm
Operating voltage
53/77V AC
Luminosity
3200lm
Power consumption
24W
Viewing angle
160°
Length
535.1mm
Colour temperature
3000K
Min. colour rendering index
83
Energy class
F
Gross weight50 g
Certificates
EAN code8718696828397
See other products in this category: Light sources - lighting PHILIPS,
*
8718696828397
0 in TME stock
Net price for quantities from 1 pcs - 32.61 USDGross price for quantities from 1 pcs - 32.61 USD
Net price for quantities from 10 pcs - 29.46 USDGross price for quantities from 10 pcs - 29.46 USD
Net price for quantities from 20 pcs - 27.35 USDGross price for quantities from 20 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.