+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

828548-2

Contact; male; tinned; THT; for panel mounting,on PCBs; 3A; 2.54mm

Manufacturer: TE Connectivity

Manufacturer part number:
828548-2
TME Symbol:
828548-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
contact
Kind of connector
male
Contact plating
tinned
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Current rating
3A
Contacts pitch
2.54mm
Spatial orientation
straight
Gross weight0.206 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
828548-2
2179 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 1300 pcs - 0.17 USDGross price for quantities from 1300 pcs - 0.17 USD
Net price for quantities from 1800 pcs - 0.17 USDGross price for quantities from 1800 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.