+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

828548-4

Connector: wire-board; plug; male; Plating: tinned; PIN: 4; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
828548-4
TME Symbol:
828548-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
4
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Current rating
3A
Gross weight0.35 g
See other products in this category: Other connectors TE TE Connectivity,
*
828548-4
263 in TME stock
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 800 pcs - 0.28 USDGross price for quantities from 800 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.