+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83004 010100

Wire; stranded; Cu; 24AWG; TFE; Stranded core structure: 7/32AWG


Manufacturer: BELDEN

Manufacturer part number:
83004 010100
TME Symbol:
83004.010100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
24AWG
Wire insulation material
TFE
Stranded core structure
7/32AWG
Insulation colour
black
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
1.1mm
CPR standard
no classification
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/4 UL 1213 VW-1
Package contents - ft
100ft
Operating temperature
-70...200°C
Gross weight4.709 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
83004 010100
180 in TME stock
Net price for quantities from 30 m - 1.75 USDGross price for quantities from 30 m - 1.75 USD
Net price for quantities from 60 m - 1.58 USDGross price for quantities from 60 m - 1.58 USD
Net price for quantities from 120 m - 1.40 USDGross price for quantities from 120 m - 1.40 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.