+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83043 009100

Wire; stranded; Cu; 30AWG; TFE; white; 250V; Shielding; 30m; 1x30AWG


Manufacturer: BELDEN

Manufacturer part number:
83043 009100
TME Symbol:
83043.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
30AWG
Wire insulation material
TFE
Insulation colour
white
Rated voltage
0.25kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
0.61mm
CPR standard
no classification
Cable structure
1x30AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/6 (Type ET) UL 1371 VW-1
Package contents - ft
100ft
Operating temperature
max. 105°C
Gross weight1.7 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
83043 009100
60 in TME stock
Net price for quantities from 30 m - 1.17 USDGross price for quantities from 30 m - 1.17 USD
Net price for quantities from 60 m - 1.05 USDGross price for quantities from 60 m - 1.05 USD
Net price for quantities from 120 m - 0.93 USDGross price for quantities from 120 m - 0.93 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m