+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83045 009100

Wire; stranded; Cu; 28AWG; TFE; white; 250V; Shielding; 30m; 1x28AWG


Manufacturer: BELDEN

Manufacturer part number:
83045 009100
TME Symbol:
83045.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
28AWG
Wire insulation material
TFE
Insulation colour
white
Rated voltage
0.25kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
0.69mm
CPR standard
no classification
Cable structure
1x28AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/6 (Type ET) UL 1371 VW-1
Package contents - ft
100ft
Operating temperature
max. 105°C
Gross weight2.103 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
83045 009100
0 in TME stock
Net price for quantities from 30 m - 1.39 USDGross price for quantities from 30 m - 1.39 USD
Net price for quantities from 60 m - 1.25 USDGross price for quantities from 60 m - 1.25 USD
Net price for quantities from 120 m - 1.12 USDGross price for quantities from 120 m - 1.12 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m