+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8314

Fan: DC; axial; 24VDC; 80x80x32mm; 54m3/h; 36dBA; ball; 3300rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
8314
TME Symbol:
8314

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...31.5V DC
Fan dimensions
80x80x32mm
Power consumption
2.7W
Fan efficiency
54m3/h
Noise level
36dBA
Kind of Bearing
ball
Rotational rate/speed
3300rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight161.1 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8314
0 in TME stock
Net price for quantities from 1 pcs - 41.12 USDGross price for quantities from 1 pcs - 41.12 USD
Net price for quantities from 5 pcs - 38.81 USDGross price for quantities from 5 pcs - 38.81 USD
Net price for quantities from 10 pcs - 37.46 USDGross price for quantities from 10 pcs - 37.46 USD
Net price for quantities from 30 pcs - 35.71 USDGross price for quantities from 30 pcs - 35.71 USD
Net price for quantities from 50 pcs - 34.70 USDGross price for quantities from 50 pcs - 34.70 USD
Net price for quantities from 60 pcs - 34.31 USDGross price for quantities from 60 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.