+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8314H

Fan: DC; axial; 24VDC; 80x80x32mm; 80m3/h; 48dBA; ball; 5000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8314H
TME Symbol:
8314H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...26.5V DC
Fan dimensions
80x80x32mm
Power consumption
6W
Fan efficiency
80m3/h
Noise level
48dBA
Kind of Bearing
ball
Rotational rate/speed
5000rpm
Impeller material
thermoplastic
Enclosure material
plastic
Leads
leads x2
Operating temperature
-10...70°C
Fan motor
brushless DC
Supply voltage
  • 24V DC
Gross weight180 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8314H
129 in TME stock
Net price for quantities from 1 pcs - 39.36 USDGross price for quantities from 1 pcs - 39.36 USD
Net price for quantities from 2 pcs - 36.69 USDGross price for quantities from 2 pcs - 36.69 USD
Net price for quantities from 5 pcs - 34.82 USDGross price for quantities from 5 pcs - 34.82 USD
Net price for quantities from 10 pcs - 33.07 USDGross price for quantities from 10 pcs - 33.07 USD
Net price for quantities from 20 pcs - 32.02 USDGross price for quantities from 20 pcs - 32.02 USD
Net price for quantities from 40 pcs - 31.21 USDGross price for quantities from 40 pcs - 31.21 USD
Net price for quantities from 60 pcs - 30.63 USDGross price for quantities from 60 pcs - 30.63 USD
Net price for quantities from 100 pcs - 30.16 USDGross price for quantities from 100 pcs - 30.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs