+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8314HL

Fan: DC; axial; 24VDC; 80x80x32mm; 66m3/h; 43dBA; ball; 4200rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8314HL
TME Symbol:
8314HL

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
80x80x32mm
Power consumption
4.3W
Fan efficiency
66m3/h
Noise level
43dBA
Kind of Bearing
ball
Rotational rate/speed
4200rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight165.56 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8314HL
4 in TME stock
Net price for quantities from 1 pcs - 48.04 USDGross price for quantities from 1 pcs - 48.04 USD
Net price for quantities from 10 pcs - 42.59 USDGross price for quantities from 10 pcs - 42.59 USD
Net price for quantities from 30 pcs - 38.36 USDGross price for quantities from 30 pcs - 38.36 USD
Net price for quantities from 60 pcs - 37.02 USDGross price for quantities from 60 pcs - 37.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.