+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8318

Fan: DC; axial; 48VDC; 80x80x32mm; 54m3/h; 36dBA; ball; 3300rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8318
TME Symbol:
8318

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...56V DC
Fan dimensions
80x80x32mm
Power consumption
3W
Fan efficiency
54m3/h
Noise level
36dBA
Kind of Bearing
ball
Rotational rate/speed
3300rpm
Impeller material
polyamide
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 48V DC
Gross weight161.34 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
8318
14 in TME stock
Net price for quantities from 1 pcs - 45.52 USDGross price for quantities from 1 pcs - 45.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.