+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8333 060100

Wire; 3x2x24AWG; PVC; chrome; 300V; 30m; CPR: Eca; 100ft


Manufacturer: BELDEN

Manufacturer part number:
8333 060100
TME Symbol:
8333.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core diameter
24AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-30...80°C
Package contents
30m
Cable external diameter
6.73mm
CPR standard
Eca
Conform to the norm
UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
Gross weight61.02 g
Certificates
EAN code612825204114
See other products in this category: Multicore Cables - Shielded BELDEN,
*
8333 060100
0 in TME stock
Net price for quantities from 30 m - 10.28 USDGross price for quantities from 30 m - 10.28 USD
Net price for quantities from 60 m - 9.19 USDGross price for quantities from 60 m - 9.19 USD
Net price for quantities from 90 m - 8.11 USDGross price for quantities from 90 m - 8.11 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.