+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83758-0.2

Body; NC + NO; IP65; -25÷40°C; Features: snap action contacts

NEW

Manufacturer: PROMET

Manufacturer part number:
83758-0.2
TME Symbol:
83758-0.2

Specification

Manufacturer
PROMET
Type of control accessories
body
Output configuration
NC + NO
IP rating
IP65
Operating temperature
-25...40°C
Switches features
snap action contacts
Gross weight350 g
EAN code5900103006297
See other products in this category: Limit Switches PROMET,
*
83758-0.2
0 in TME stock
Net price for quantities from 1 pcs - 33.65 USDGross price for quantities from 1 pcs - 33.65 USD
Net price for quantities from 5 pcs - 31.50 USDGross price for quantities from 5 pcs - 31.50 USD
Net price for quantities from 10 pcs - 29.07 USDGross price for quantities from 10 pcs - 29.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.