+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

838.02.03.036

Test probe: ICT/FCT; 600mA; Ø: 0.3mm; 0.36N; Overall len: 13.5mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
838.02.03.036
TME Symbol:
838.02.03.036

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
0.6A
Tip diameter
0.3mm
Spring compression force
0.36N
Overall length
13.5mm
Minimum pitch
0.8mm
Mounting height
1.5mm
Resistance
80mΩ
Key stroke
1mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
838.02.03.036
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD