+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8394

Fan: DC; axial; 24VDC; 80x80x32mm; 54m3/h; 36dBA; ball

Manufacturer: EBM-PAPST

Manufacturer part number:
8394
TME Symbol:
8394

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x32mm
Power consumption
2.5W
Fan efficiency
54m3/h
Noise level
36dBA
Kind of Bearing
ball
Impeller material
plastic
Leads
connectors
Supply voltage
  • 24V DC
Gross weight162.3 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8394
0 in TME stock
Net price for quantities from 1 pcs - 40.53 USDGross price for quantities from 1 pcs - 40.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.