+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-1201.7

Button holder; 22mm; 84; Ø22.5mm; IP67; Face dim: Ø25mm; aluminium

Manufacturer: EAO

Manufacturer part number:
84-1201.7
TME Symbol:
84-1201.7

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
84
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Face dimensions
Ø25mm
Body colour
natural
Body material
aluminium
Operating temperature
-25...70°C
Gross weight7.595 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-1201.7
42 in TME stock
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 50 pcs - 16.34 USDGross price for quantities from 50 pcs - 16.34 USD
Net price for quantities from 500 pcs - 14.67 USDGross price for quantities from 500 pcs - 14.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs