+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-1221.7

Button holder; 22mm; 84; Ø22.5mm; IP67; Face dim: Ø40mm; aluminium

Manufacturer: EAO

Manufacturer part number:
84-1221.7
TME Symbol:
84-1221.7

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
84
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Face dimensions
Ø40mm
Body colour
natural
Body material
aluminium
Operating temperature
-25...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-1221.7
0 in TME stock
Net price for quantities from 1 pcs - 39.73 USDGross price for quantities from 1 pcs - 39.73 USD
Net price for quantities from 5 pcs - 35.76 USDGross price for quantities from 5 pcs - 35.76 USD
Net price for quantities from 25 pcs - 31.78 USDGross price for quantities from 25 pcs - 31.78 USD
Net price for quantities from 100 pcs - 27.81 USDGross price for quantities from 100 pcs - 27.81 USD
No. of pieces (Multiplicity: 1)