+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-2101.0

Button holder; 22mm; 84; Ø22.5mm; IP40; Face dim: Ø25mm; Body: black

Manufacturer: EAO

Manufacturer part number:
84-2101.0
TME Symbol:
84-2101.0

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
84
Mounting hole dimensions
Ø22.5mm
IP rating
IP40
Face dimensions
Ø25mm
Body colour
black
Body material
plastic
Operating temperature
-25...70°C
Gross weight3.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-2101.0
10 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 20 pcs - 5.48 USDGross price for quantities from 20 pcs - 5.48 USD
Net price for quantities from 750 pcs - 4.71 USDGross price for quantities from 750 pcs - 4.71 USD
Net price for quantities from 1500 pcs - 4.38 USDGross price for quantities from 1500 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs