+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-3100.0

Button holder; 22mm; 84; Ø22.5mm; IP40; Face dim: Ø40mm; Body: black

Manufacturer: EAO

Manufacturer part number:
84-3100.0
TME Symbol:
84-3100.0

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
84
Mounting hole dimensions
Ø22.5mm
IP rating
IP40
Face dimensions
Ø40mm
Body colour
black
Body material
plastic
Operating temperature
-25...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-3100.0
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)