+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-3103.0000.2

USB socket; 30mm; 84; Ø30.1mm; IP20; Len: 1m; Face dim: Ø35mm

Manufacturer: EAO

Manufacturer part number:
84-3103.0000.2
TME Symbol:
84-3103.0000.2

Specification

Manufacturer
EAO
Type of control accessories
USB socket
Switch standard
30mm
Manufacturer series
84
Mounting hole dimensions
Ø30.1mm
IP rating
IP20
Cable length
1m
Face dimensions
Ø35mm
Body colour
black
Body material
plastic
Operating temperature
-25...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
84-3103.0000.2
0 in TME stock
Net price for quantities from 1 pcs - 65.42 USDGross price for quantities from 1 pcs - 65.42 USD
Net price for quantities from 5 pcs - 58.87 USDGross price for quantities from 5 pcs - 58.87 USD
Net price for quantities from 25 pcs - 52.33 USDGross price for quantities from 25 pcs - 52.33 USD
Net price for quantities from 100 pcs - 45.79 USDGross price for quantities from 100 pcs - 45.79 USD
No. of pieces (Multiplicity: 1)