+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-7111.200

Actuator lens; 22mm; 84; red,transparent; plastic

Manufacturer: EAO

Manufacturer part number:
84-7111.200
TME Symbol:
84-7111.200

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
84
Colour
red, transparent
Material
plastic
Gross weight1.324 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-7111.200
16 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 25 pcs - 3.24 USDGross price for quantities from 25 pcs - 3.24 USD
Net price for quantities from 500 pcs - 2.92 USDGross price for quantities from 500 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)