+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-7111.702

Actuator lens; 22mm; 84; transparent; plastic

Manufacturer: EAO

Manufacturer part number:
84-7111.702
TME Symbol:
84-7111.702

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
84
Colour
transparent
Material
plastic
Gross weight1.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-7111.702
5 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 5 pcs - 11.34 USDGross price for quantities from 5 pcs - 11.34 USD
Net price for quantities from 25 pcs - 10.07 USDGross price for quantities from 25 pcs - 10.07 USD
Net price for quantities from 100 pcs - 8.83 USDGross price for quantities from 100 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)