+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-7201.800

Actuator lens; 22mm; 84; natural; aluminium

Manufacturer: EAO

Manufacturer part number:
84-7201.800
TME Symbol:
84-7201.800

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
84
Colour
natural
Material
aluminium
Gross weight2.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-7201.800
3 in TME stock
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 20 pcs - 9.20 USDGross price for quantities from 20 pcs - 9.20 USD
Net price for quantities from 50 pcs - 8.80 USDGross price for quantities from 50 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)