+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-7202.000

Actuator lens; 22mm; 84; black; aluminium

Manufacturer: EAO

Manufacturer part number:
84-7202.000
TME Symbol:
84-7202.000

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
84
Colour
black
Material
aluminium
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-7202.000
0 in TME stock
Net price for quantities from 1 pcs - 26.02 USDGross price for quantities from 1 pcs - 26.02 USD
Net price for quantities from 5 pcs - 23.43 USDGross price for quantities from 5 pcs - 23.43 USD
Net price for quantities from 25 pcs - 20.82 USDGross price for quantities from 25 pcs - 20.82 USD
Net price for quantities from 100 pcs - 18.22 USDGross price for quantities from 100 pcs - 18.22 USD
No. of pieces (Multiplicity: 1)