+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-7202.600A

Actuator lens; 22mm; 84; blue; aluminium

Manufacturer: EAO

Manufacturer part number:
84-7202.600A
TME Symbol:
84-7202.600A

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
84
Colour
blue
Material
aluminium
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-7202.600A
0 in TME stock
Net price for quantities from 1 pcs - 25.80 USDGross price for quantities from 1 pcs - 25.80 USD
Net price for quantities from 5 pcs - 23.22 USDGross price for quantities from 5 pcs - 23.22 USD
Net price for quantities from 25 pcs - 20.64 USDGross price for quantities from 25 pcs - 20.64 USD
Net price for quantities from 100 pcs - 18.06 USDGross price for quantities from 100 pcs - 18.06 USD
No. of pieces (Multiplicity: 1)