+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-8001.2620

Illuminating unit; 84; IP40; connectors; 2.8x0.8mm; 24VDC

Manufacturer: EAO

Manufacturer part number:
84-8001.2620
TME Symbol:
84-8001.2620

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Operating voltage
24V DC
Backlight colour
red
Gross weight4.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8001.2620
20 in TME stock
Net price for quantities from 1 pcs - 20.10 USDGross price for quantities from 1 pcs - 20.10 USD
Net price for quantities from 25 pcs - 17.30 USDGross price for quantities from 25 pcs - 17.30 USD
Net price for quantities from 50 pcs - 16.59 USDGross price for quantities from 50 pcs - 16.59 USD
Net price for quantities from 100 pcs - 16.05 USDGross price for quantities from 100 pcs - 16.05 USD
Net price for quantities from 500 pcs - 14.70 USDGross price for quantities from 500 pcs - 14.70 USD
No. of pieces (Multiplicity: 1)