+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-8001.3620

Illuminating unit; 84; IP40; connectors; 2.8x0.8mm; 24VDC

Manufacturer: EAO

Manufacturer part number:
84-8001.3620
TME Symbol:
84-8001.3620

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Operating voltage
24V DC
Backlight colour
amber
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8001.3620
0 in TME stock
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 5 pcs - 16.39 USDGross price for quantities from 5 pcs - 16.39 USD
Net price for quantities from 25 pcs - 14.58 USDGross price for quantities from 25 pcs - 14.58 USD
Net price for quantities from 100 pcs - 12.75 USDGross price for quantities from 100 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)