+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-8005.8640

Illuminating unit; 84; IP67; cables; 300mm; 24VAC; 24VDC

Manufacturer: EAO

Manufacturer part number:
84-8005.8640
TME Symbol:
84-8005.8640

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
84
IP rating
IP67
Leads
cables
Lead length
0.3m
Operating voltage
24V AC, 24V DC
Backlight colour
red/green
Gross weight10.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8005.8640
0 in TME stock
Net price for quantities from 1 pcs - 50.15 USDGross price for quantities from 1 pcs - 50.15 USD
Net price for quantities from 5 pcs - 45.13 USDGross price for quantities from 5 pcs - 45.13 USD
Net price for quantities from 25 pcs - 40.12 USDGross price for quantities from 25 pcs - 40.12 USD
Net price for quantities from 100 pcs - 35.10 USDGross price for quantities from 100 pcs - 35.10 USD
No. of pieces (Multiplicity: 1)