+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-8510.0040

Contact block; 84; IP40; cables; 300mm; Contacts: NO

Manufacturer: EAO

Manufacturer part number:
84-8510.0040
TME Symbol:
84-8510.0040

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
84
IP rating
IP40
Leads
cables
Lead length
0.3m
Contacts configuration
NO
AC contacts rating @R
0.1A / 42V AC
Contact plating
gold-plated
Gross weight9.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8510.0040
9 in TME stock
Net price for quantities from 1 pcs - 22.66 USDGross price for quantities from 1 pcs - 22.66 USD
Net price for quantities from 250 pcs - 14.72 USDGross price for quantities from 250 pcs - 14.72 USD
Net price for quantities from 500 pcs - 14.21 USDGross price for quantities from 500 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)