+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-8511.5620

Contact block; 84; IP40; connectors; 2.8x0.8mm; Contacts: NO; 24VDC

Manufacturer: EAO

Manufacturer part number:
84-8511.5620
TME Symbol:
84-8511.5620

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Contacts configuration
NO
Operating voltage
24V DC
Current consumption
10mA
AC contacts rating @R
0.1A / 42V AC
Backlight colour
green
Contact plating
gold-plated
Gross weight5.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8511.5620
18 in TME stock
Net price for quantities from 1 pcs - 22.26 USDGross price for quantities from 1 pcs - 22.26 USD
Net price for quantities from 20 pcs - 20.77 USDGross price for quantities from 20 pcs - 20.77 USD
Net price for quantities from 50 pcs - 19.91 USDGross price for quantities from 50 pcs - 19.91 USD
No. of pieces (Multiplicity: 1)