+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-8511.9320

Contact block; 84; IP40; connectors; 2.8x0.8mm; Contacts: NO; 12VDC

Manufacturer: EAO

Manufacturer part number:
84-8511.9320
TME Symbol:
84-8511.9320

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Contacts configuration
NO
Operating voltage
12V DC
Current consumption
10mA
AC contacts rating @R
0.1A / 42V AC
Backlight colour
white
Contact plating
gold-plated
Gross weight5.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8511.9320
5 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 5 pcs - 19.52 USDGross price for quantities from 5 pcs - 19.52 USD
Net price for quantities from 25 pcs - 17.35 USDGross price for quantities from 25 pcs - 17.35 USD
Net price for quantities from 100 pcs - 15.18 USDGross price for quantities from 100 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)