+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-909

Protective cap; 22mm; 84; Ø: 45mm; metal; Body: yellow; -25÷55°C

Manufacturer: EAO

Manufacturer part number:
84-909
TME Symbol:
84-909

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
84
Diameter
45mm
Material
metal
Body colour
yellow
Operating temperature
-25...55°C
Dimensions
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-909
25 in TME stock
Net price for quantities from 1 pcs - 43.97 USDGross price for quantities from 1 pcs - 43.97 USD
Net price for quantities from 100 pcs - 39.33 USDGross price for quantities from 100 pcs - 39.33 USD
No. of pieces (Multiplicity: 1)