+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-916

Cover; 84; IP65; 36mm; plastic; Body: black

Manufacturer: EAO

Manufacturer part number:
84-916
TME Symbol:
84-916

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
84
IP rating
IP65
Diameter
36mm
Material
plastic
Body colour
black
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-916
0 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 5 pcs - 10.04 USDGross price for quantities from 5 pcs - 10.04 USD
Net price for quantities from 25 pcs - 8.94 USDGross price for quantities from 25 pcs - 8.94 USD
Net price for quantities from 100 pcs - 7.81 USDGross price for quantities from 100 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)