+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-9800.8

Case; 22mm; 84; plastic; Body: grey

Manufacturer: EAO

Manufacturer part number:
84-9800.8
TME Symbol:
84-9800.8

Specification

Manufacturer
EAO
Type of switch accessories
case
Switch standard
22mm
Application - series/manufacturer
84
Material
plastic
Body colour
grey
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-9800.8
0 in TME stock
Net price for quantities from 1 pcs - 25.34 USDGross price for quantities from 1 pcs - 25.34 USD
Net price for quantities from 5 pcs - 22.81 USDGross price for quantities from 5 pcs - 22.81 USD
Net price for quantities from 25 pcs - 20.27 USDGross price for quantities from 25 pcs - 20.27 USD
Net price for quantities from 100 pcs - 17.74 USDGross price for quantities from 100 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)