+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-ACKS-B11-04BA

Switch: capacitive; Pos: 2; SPST-NO; 0.2A/32VDC; IP69K; OFF-(ON)

Manufacturer: EAO

Manufacturer part number:
84-ACKS-B11-04BA
TME Symbol:
84-ACKS-B11-04BA

Specification

Manufacturer
EAO
Type of switch
capacitive
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.2A / 32V DC
IP rating
IP69K
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red/green
Leads
M12
Operating temperature
-25...70°C
Mounting hole dimensions
Ø22.5mm
Button shape
round
Body colour
black
Manufacturer series
84
Button material
stainless steel
Button marking
STOP
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Capacitive switches EAO,
See other products from this series.:
*
84-ACKS-B11-04BA
0 in TME stock
Net price for quantities from 5 pcs - 132.28 USDGross price for quantities from 5 pcs - 132.28 USD
Net price for quantities from 25 pcs - 122.91 USDGross price for quantities from 25 pcs - 122.91 USD
No. of pieces (Multiplicity: 1)