+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84105C

Inductor: wire; SMD; 1mH; 90mA; R: 18Ω; ±10%; 8400; 4.5x3.3x2.6mm

Manufacturer: MURATA

Manufacturer part number:
84105C
TME Symbol:
84105C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
90mA
Resistance
18Ω
Tolerance
±10%
Manufacturer series
8400
Body dimensions
4.5x3.3x2.6mm
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
84105C
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.