+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8412NU

Fan: DC; axial; 12VDC; 80x80x25.4mm; 65m3/h; 32dBA; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8412NU
TME Symbol:
8412NU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
80x80x25.4mm
Power consumption
2W
Fan efficiency
65m3/h
Noise level
32dBA
Rotational rate/speed
3100rpm
Enclosure material
plastic
Engineering PN
9292506243
Supply voltage
  • 12V DC
Gross weight93.6 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
8412NU
18 in TME stock
Net price for quantities from 1 pcs - 61.15 USDGross price for quantities from 1 pcs - 61.15 USD
Net price for quantities from 2 pcs - 57.75 USDGross price for quantities from 2 pcs - 57.75 USD
Net price for quantities from 5 pcs - 53.55 USDGross price for quantities from 5 pcs - 53.55 USD
Net price for quantities from 10 pcs - 51.67 USDGross price for quantities from 10 pcs - 51.67 USD
Net price for quantities from 25 pcs - 49.49 USDGross price for quantities from 25 pcs - 49.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.