+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84130104

Relay: solid state; Ucntrl: 4÷32VDC; 3A; 5÷60VDC; 1-phase; -30÷80°C

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84130104
TME Symbol:
84130104

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
3A
Switched voltage
5...60V DC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
81x65x17.5mm
Switching method
zero voltage switching
Leads
screw terminals
Operating temperature
-30...80°C
Dimensions
Gross weight64.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
84130104
0 in TME stock
Net price for quantities from 1 pcs - 76.18 USDGross price for quantities from 1 pcs - 76.18 USD
Net price for quantities from 25 pcs - 68.35 USDGross price for quantities from 25 pcs - 68.35 USD
Net price for quantities from 50 pcs - 64.32 USDGross price for quantities from 50 pcs - 64.32 USD
No. of pieces (Multiplicity: 1)