+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134220H

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 24÷280VAC; GN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134220H
TME Symbol:
84134220H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
24...280V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84134220H
0 in TME stock
Net price for quantities from 1 pcs - 78.89 USDGross price for quantities from 1 pcs - 78.89 USD
Net price for quantities from 10 pcs - 75.14 USDGross price for quantities from 10 pcs - 75.14 USD
Net price for quantities from 50 pcs - 71.72 USDGross price for quantities from 50 pcs - 71.72 USD
Net price for quantities from 100 pcs - 69.61 USDGross price for quantities from 100 pcs - 69.61 USD
No. of pieces (Multiplicity: 1)