+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84134750H

Relay: solid state; Ucntrl: 3.5÷32VDC; 10A; 3÷60VDC; GN

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134750H
TME Symbol:
84134750H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
10A
Switched voltage
3...60V DC
Relay variant
current source
Manufacturer series
GN
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84134750H
0 in TME stock
Net price for quantities from 1 pcs - 61.54 USDGross price for quantities from 1 pcs - 61.54 USD
Net price for quantities from 10 pcs - 58.61 USDGross price for quantities from 10 pcs - 58.61 USD
Net price for quantities from 50 pcs - 55.94 USDGross price for quantities from 50 pcs - 55.94 USD
Net price for quantities from 100 pcs - 54.30 USDGross price for quantities from 100 pcs - 54.30 USD
No. of pieces (Multiplicity: 1)