+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137240

Relay: solid state; Ucntrl: 3÷32VDC; 100A; 24÷280VAC; GN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137240
TME Symbol:
84137240

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
100A
Switched voltage
24...280V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137240
0 in TME stock
Net price for quantities from 1 pcs - 126.35 USDGross price for quantities from 1 pcs - 126.35 USD
Net price for quantities from 10 pcs - 120.33 USDGross price for quantities from 10 pcs - 120.33 USD
Net price for quantities from 50 pcs - 114.86 USDGross price for quantities from 50 pcs - 114.86 USD
Net price for quantities from 100 pcs - 111.49 USDGross price for quantities from 100 pcs - 111.49 USD
No. of pieces (Multiplicity: 1)