+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8414N

Fan: DC; axial; 24VDC; 80x80x25mm; 69m3/h; 32dBA; ball; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414N
TME Symbol:
8414N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
80x80x25mm
Power consumption
2W
Fan efficiency
69m3/h
Noise level
32dBA
Kind of Bearing
ball
Rotational rate/speed
3100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight88.14 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414N
200 in TME stock
Net price for quantities from 1 pcs - 26.29 USDGross price for quantities from 1 pcs - 26.29 USD
Net price for quantities from 2 pcs - 24.34 USDGross price for quantities from 2 pcs - 24.34 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 22.71 USD
Net price for quantities from 10 pcs - 21.31 USDGross price for quantities from 10 pcs - 21.31 USD
Net price for quantities from 20 pcs - 20.50 USDGross price for quantities from 20 pcs - 20.50 USD
Net price for quantities from 36 pcs - 20.15 USDGross price for quantities from 36 pcs - 20.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs